Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥28.33000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 5 ms | 2 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,515 In Stock | 1 : ¥30.92000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 5 ms | 2 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C |