Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,146 In Stock | 1 : ¥130.92000 Bulk | Bulk | Active | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | |||
293 In Stock | 1 : ¥115.19000 Bulk | Bulk | Active | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,194 In Stock | 1 : ¥340.48000 Bulk | Bulk | Active | Non Latching | 83.3 mA | 24VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 14.4 VDC | 2.4 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,200 : ¥93.98244 Tray | Tray | Active | Non Latching | 166 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | - | - | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 83.3 mA | 24VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 14.4 VDC | 2.4 VDC | 7 ms | 2 ms | - | Through Hole | PC Pin | -40°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non Latching | 167 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |