Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock 7 Factory | 1 : ¥207.31000 Bulk | Bulk | Active | - | 50 | 1.5k | 4Ohm | 95Ohm | Miniature Epoxy Potted | 310Hz | -1dB | 100V | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.480" (12.19mm) | PC Pin | |||
0 In Stock 77 Factory Check Lead Time | 1 : ¥207.31000 Bulk | Bulk | Active | - | 600 | 1.5k | 43Ohm | 85Ohm | Miniature Epoxy Potted | 310Hz | -1dB | 100V | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.480" (12.19mm) | PC Pin | |||
0 In Stock 10 Factory Check Lead Time | 1 : ¥207.31000 Bulk | Bulk | Active | - | 2k | 500CT | 341Ohm | 62Ohm | Miniature Epoxy Potted | 310Hz | -1dB | 100V | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.480" (12.19mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥207.31000 Bulk | Bulk | Active | - | 6k | 2kCT | 900Ohm | 260Ohm | Miniature Epoxy Potted | 310Hz | -1dB | 100V | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.480" (12.19mm) | PC Pin | |||
0 In Stock 18 Factory Check Lead Time | 1 : ¥207.31000 Bulk | Bulk | Active | - | 10k | 2kCT | 1.585kOhm | 260Ohm | Miniature Epoxy Potted | 310Hz | -1dB | 100V | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.480" (12.19mm) | PC Pin | |||
0 In Stock Check Lead Time | Active | Bulk | Active | - | 2k | 500CT | 341Ohm | 62Ohm | Miniature Epoxy Potted | - | - | - | 1.5dB | - | 20mW | - | - | Through Hole | 0.570" L x 0.570" W (14.48mm x 14.48mm) | 0.500" (12.70mm) | PC Pin |