Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,875 In Stock | 1 : ¥9.44000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | 0°C ~ 40°C | ||
56,772 In Stock | 1 : ¥11.25000 Bag | - | Bag | Active | Phone Jack | Female | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 2 Conductors, 3 Contacts | Single Switch | Panel Mount, Through Hole, Right Angle | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 85°C | ||
1,654 In Stock | 1 : ¥32.84000 Bag | - | Bag | Active | Phone Plug | Male | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.138" (3.50mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Strain Relief | - | -25°C ~ 70°C | ||
486 In Stock | 1 : ¥9.44000 Bag | - | Bag | Active | Phone Plug | Male | Mono | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.126" (3.20mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | Cover | Black | -25°C ~ 70°C |