Results: 0
Manufacturer
Adafruit Industries LLCAdam TechAmphenol AudioAmphenol ICC (FCI)Amphenol NEXUS TechnologiesAmphenol Sine Systems CorpBelden Inc.Cinch Connectivity Solutions AIM-CambridgeCLIFF Electronic Components LtdCUI DevicesGlobTek, Inc.Greenlee Communications
Series
-*187188220226230236280F299353501M
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Microphone PlugMicrophone ReceptaclePhone JackPhone Jack, BiaxialPhone Jack, DualPhone Jack, TriplePhone Jack, TwinPhone PlugPhone Plug, BiaxialPhone Plug, TwinPhono (RCA) JackPhono (RCA) Jack, DualPhono (RCA) Plug
Gender
-FemaleFemale and MaleMale
Signal Lines
5 Conductor (TRRRS)6 Conductor7 Conductor8 Conductor-MonoStereo (3 Conductor, TRS)Stereo (4 Conductor, TRRS)Stereo (4 Conductor, TRS)
Industry Recognized Mating Diameter
2.46mm ID (0.097")2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone2.50mm (3/32", Sub Mini, Miniature) - Headphone2.50mm ID (0.098")3.20mm ID, 9.00mm OD (RCA)3.50mm (0.141", 1/8", Mini Plug) - Headphone3.50mm (0.141", 1/8", Mini Plug) - Headphone, 6.35mm (0.250", 1/4") - Headphone3.55mm (0.14", Tini Plug)4.39mm (0.173")5.23mm (0.206")6.35mm (0.250", 1/4") - Headphone6.50mm7.50mm (0.295") - Headphone0.098" (2.50mm)
Actual Diameter
0.091" (2.30mm)0.097" (2.46mm)0.098" (2.50mm)0.100" (2.54mm)0.101" (2.57mm)0.102" (2.60mm ID), 0.236" (6.00mm OD)0.102" (2.60mm)0.102" (2.60mm), 0.142" (3.60mm)0.125" (3.18mm ID), 0.327" (8.31mm OD)0.125" (3.18mm ID), 0.358" (9.09mm OD)0.125" (3.18mm ID), 0.370" (9.40mm OD)0.125" (3.18mm ID), 0.374" (9.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts2 Conductors, 4 Contacts2 Conductors, 6 Contacts2 Sets of 2 Conductors, 3 Contacts2 Sets of 2 Conductors, 4 Contacts2 Sets of 2 Conductors, 6 Contacts2 Sets of 3 Conductors, 10 Contacts2 Sets of 3 Conductors, 12 Contacts2 Sets of 3 Conductors, 6 Contacts2 Sets of 3 Conductors, 8 Contacts2 Sets of 3 Conductors, 9 Contacts
Internal Switch(s)
2 Sets of Two Switches-Does Not Contain SwitchFour SwitchesSingle SwitchSingle Switch, Two SwitchesSix SwitchesSPDT SwitchThree SwitchesTwo SwitchesTwo Switches, DPDT Switch
Mounting Type
-Board Cutout, Surface Mount, Right AngleFree Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Right AnglePanel Mount, Through HolePanel Mount, Through Hole, Right AngleSnap FitSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
-CompressionCrimpCrimp or SolderIDCKinked PinKinked Pin, SolderKinked Pin, Solder EyeletPress-Fit, SolderRivetScrewSolder
Shielding
-ShieldedUnshielded
Features
-Board GuideBoard Guide, CoverBoard Guide, Grounding TabBoard Guide, IP67Board Guide, LEDBoard Guide, Mounting Hardware, Thread LockBoard Guide, Mounting Tab, IP67Board Guide, Thread LockBoard LockCap, Mounting HardwareClip
Insulation Color
-BeigeBlackBlack, GrayBlack, RedBlack, Red, WhiteBlack, Red, White, YellowBlack, WhiteBlueBlue, GreenBlue, Green, RedBlue, Green, Red, Yellow, White
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 60°C-30°C ~ 80°C-30°C ~ 85°C-25°C ~ 100°C-25°C ~ 105°C-25°C ~ 70°C-25°C ~ 75°C-25°C ~ 80°C
Grade
-Military
Qualification
-MIL-C-9177
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.