Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,023 In Stock | 1 : ¥30.95000 Cut Tape (CT) 1,000 : ¥16.36836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | - | 2.5V ~ 5.5V | Microphone, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | ||
1,589 In Stock 5,000 Factory | 1 : ¥22.74000 Cut Tape (CT) 2,500 : ¥10.41058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 4.3W x 1 @ 3Ohm | 3V ~ 5.5V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 16-TQFN (4x4) | 16-WQFN Exposed Pad |