Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
297 In Stock 709 Marketplace | 1 : ¥35.88000 Tube | - | Bulk Tube | Active | Class AB | 2-Channel (Stereo) | 6W x 2 @ 4Ohm | 9.5V ~ 18V | Mute, Standby, Thermal Protection | Through Hole | -40°C ~ 85°C (TA) | 20-PDIP | 20-DIP (0.300", 7.62mm) | ||
598 In Stock | 1 : ¥45.81000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 14W x 2 @ 8Ohm | ±5V ~ 20V | Depop, Mute, Short-Circuit and Thermal Protection, Standby | Through Hole | 0°C ~ 70°C (TA) | 11-Multiwatt | Multiwatt-11 (Vertical, Bent and Staggered Leads) | ||
0 In Stock Check Lead Time | 310 : ¥37.96697 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) | 40W x 2 @ 4Ohm | 8V ~ 18V | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | Surface Mount | -40°C ~ 150°C (TJ) | PowerSO-36 | PowerSO-36 Exposed Top Pad |