Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,811 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥1.23140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.15W x 1 @ 8Ohm | 2.7V ~ 5.5V | Depop, Standby | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
7,040 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.88125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 325mW x 1 @ 8Ohm | 4V ~ 12V | - | Surface Mount | 0°C ~ 70°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |