Results: 0
Manufacturer
ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.Diodes IncorporatedInfineon TechnologiesLumissil MicrosystemsMicrochip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.Nisshinbo Micro Devices Inc.
Series
-*Acoustar™, NOVALOAD™AudioMAX™Bash®Boomer®Boomer®, PowerWise®D2D2Audio™DirectDrive®DirectDrive®, FLEXSOUND™DirectDrive®, SmartSense™
Packaging
-BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Class AClass ABClass BClass B, Class HClass DClass D, Class ABClass D, Class GClass D, Class HClass DGClass GClass HClass KClass SB
Output Type
1 Jack, Filtered1-Channel (Mono)1-Channel (Mono) or 2-Channel (Stereo)1-Channel (Mono) with Mono and Stereo Headphones1-Channel (Mono) with Mono Headphones1-Channel (Mono) with Stereo Headphones2-Channel (Stereo, 2.1) or 4-Channel (Quad)2-Channel (Stereo)2-Channel (Stereo) or 4-Channel (Quad)2-Channel (Stereo) with Mono and Stereo Headphones2-Channel (Stereo) with Stereo Headphones2-Channel (Stereo) with Stereo Headphones and Subwoofer
Max Output Power x Channels @ Load
8mW x 2 @ 16Ohm8.5mW x 2 @ 16Ohm9mW x 2 @ 16Ohm17mW x 1 @ 4Ohm; 8.5mW x 2 @ 8Ohm23mW x 2 @ 16Ohm24mW x 2 @ 16Ohm25mW x 2 @ 16Ohm25mW x 2 @ 32Ohm28mW x 2 @ 32Ohm30mW x 2 @ 16Ohm30mW x 2 @ 32Ohm32mW x 2 @ 32Ohm
Voltage - Supply
0V ~ 38V0V ~ 65V0V ~ 71.5V0V ~ 78V0.9V ~ 1.7V0.9V ~ 4V900mV ~ 1.8V900mV ~ 2.5V0.93V ~ 3.5V1V ~ 1.8V1.1V ~ 1.3V, 1.65V ~ 1.95V, 2.3V ~ 16V1.1V ~ 1.98V, 1.7V ~ 1.98V
Features
3D, Bass Boost, Depop, Thermal Protection, Shutdown3D, DAC, Depop, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control3D, Depop, Differential Inputs, E2S, Short-Circuit Protection, Shutdown3D, Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control3D, Depop, Differential Inputs, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control3D, Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown3D, Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby3D, Depop, Differential Inputs, Standby, Thermal Protection3D, Depop, I2C, I2S, Microphone, Mute, PCM, Shutdown, SPI, Standby, Volume Control3D, Depop, I2C, Microphone, Mute, Shutdown, Tone and Volume Control3D, Depop, I2C, Mute, Shutdown, SPI, Thermal Protection, Volume Control3D, Depop, I2C, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 110°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 70°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
4-DSBGA4-DSBGA (1.12x1.12)4-UCSP (1.05x1.05)5-PENTAWATT5-SIP5-SIPH5-uSMD5-µSMD (0.93x0.58)6-UTmSMD (1.63x1.13)6-WLCSP (1.26x0.86)6-X2CSP (0.55x0.82)7-HEPTAWATT
Package / Case
4-UFBGA, DSBGA4-WFBGA, CSPBGA4-XFBGA4-XFBGA, DSBGA5-SIP5-TSSOP, SC-70-5, SOT-3535-XFBGA6-TSSOP, SC-88, SOT-3636-XFBGA, CSP6-XFBGA, DSBGA6-XFBGA, WLCSP7-SIP Exposed Tab
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.