Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,656 In Stock | 1 : ¥21.75000 Cut Tape (CT) 2,000 : ¥9.96028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 45W x 1 @ 4Ohm, 23W x 2 @ 8Ohm | 4.5V ~ 26.4V | - | Surface Mount | -25°C ~ 85°C (TA) | - | - | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | ||
1,717 In Stock | 1 : ¥23.23000 Cut Tape (CT) 250 : ¥16.22888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.6W x 1 @ 8Ohm | 3V ~ 5.5V | Depop, I2C, Input Multiplexer, Short-Circuit and Thermal Protection, Shutdown, Volume Control | Surface Mount | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) |