Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥615.79000 Box | Box | Active | 2 | 300 µH | 1.2 mH | - | 50 A | 25 A | 3mOhm | 12mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 3.870" L x 3.374" W (98.30mm x 85.70mm) | 3.374" (85.70mm) | |||
16 In Stock | 1 : ¥609.27000 Box | Box | Active | 2 | 1.2 mH | 4.8 mH | - | 24 A | 12 A | 13mOhm | 52mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 3.374" L x 3.563" W (85.70mm x 90.50mm) | 2.811" (71.40mm) | |||
19 In Stock | 1 : ¥1,306.16000 Box | Box | Active | 2 | 120 µH | 500 µH | - | 100 A | 50 A | 1.1mOhm | 4.3mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 4.500" L x 3.752" W (114.30mm x 95.30mm) | 3.752" (95.30mm) | |||
48 In Stock | 1 : ¥250.41000 Box | Box | Active | 2 | 10 mH | 40 mH | - | 4 A | 2 A | 180mOhm | 700mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 3.126" L x 2.122" W (79.40mm x 53.90mm) | 2.752" (69.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥239.61000 Box | Box | Active | 2 | 18 mH | 72 mH | - | 2 A | 1 A | 350mOhm | 1.4Ohm | Unshielded | - | - | Chassis Mount | Nonstandard | 2.874" L x 1.752" W (73.00mm x 44.50mm) | 2.311" (58.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥369.66000 Box | Box | Active | 2 | 5 mH | 20 mH | - | 8 A | 4 A | 75mOhm | 300mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 3.000" L x 2.874" W (76.20mm x 73.00mm) | 2.500" (63.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥415.87000 Box | Box | Active | 2 | 3 mH | 12 mH | - | 12 A | 6 A | 38mOhm | 150mOhm | Unshielded | - | - | Chassis Mount | Nonstandard | 3.374" L x 3.059" W (85.70mm x 77.70mm) | 2.811" (71.40mm) |