Results: 0
Manufacturer
Amgis, LLCBourns Inc.CoilcraftDelevanEaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsHammond ManufacturingPulse ElectronicsSignal TransformerSprague-GoodmanSumida America Components Inc.Talema Group LLCTT Electronics/BI Magnetics
Series
-*19644484448R7000ACDL1VACDL2VB82472D6B82477C6xxxM603B82477D4B82477D4*M900
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Coils
23456
Inductance - Connected In Parallel
82.5 nH91 nH118 nH160 nH170 nH218 nH220 nH250 nH270 nH294 nH306 nH313 nH
Inductance - Connected In Series
100 nH150 nH200 nH250 nH330 nH364 nH470 nH640 nH680 nH700 nH870 nH880 nH
Tolerance
±7%±10%±15%±20%±25%±30%-
Current Rating - Parallel
160 mA186 mA197 mA220 mA243 mA260 mA270 mA290 mA292 mA300 mA309 mA310 mA
Current Rating - Series
80 mA93 mA98 mA110 mA121 mA128 mA134 mA135 mA143 mA146 mA150 mA154 mA
Current Saturation - Parallel
120 mA127 mA140 mA155 mA180 mA185 mA222 mA240 mA250 mA269 mA280 mA310 mA
Current Saturation - Series
20 mA30 mA40 mA60 mA63 mA70 mA77 mA80 mA93 mA111 mA120 mA130 mA
DC Resistance (DCR) - Parallel
0.225mOhm Max0.38mOhm Max1.1mOhm1.25mOhm1.3mOhm Max1.6mOhm Max1.8mOhm1.95mOhm2.4mOhm2.4mOhm Max2.5mOhm Max2.56mOhm Max
DC Resistance (DCR) - Series
0.3mOhm Max0.9mOhm Max1.25mOhm1.5mOhm Max2.3mOhm Max4mOhm Max4.3mOhm5.1mOhm Max6mOhm Max6.4mOhm Max7mOhm Max7.8mOhm
Shielding
-ShieldedUnshielded
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 150°C-40°C ~ 165°C-40°C ~ 60°C-40°C ~ 85°C-
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
4-SMD4-SMD, No Lead6-SMD, Gull Wing6-SMD, No Lead8-SMD, No Lead10-SMD, No Lead12-SMD, Gull Wing-NonstandardNonstandard SMDNonstandard, 4 LeadNonstandard, 5 LeadRadialRadial, Vertical, 4 Leads
Size / Dimension
0.177" L x 0.177" W (4.50mm x 4.50mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.205" L x 0.205" W (5.20mm x 5.20mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.287" L x 0.287" W (7.30mm x 7.30mm)0.299" L x 0.299" W (7.60mm x 7.60mm)0.303" L x 0.303" W (7.70mm x 7.70mm)0.305" L x 0.220" W (7.75mm x 5.59mm)0.315" L x 0.315" W (8.00mm x 8.00mm)0.380" L x 0.430" W (9.65mm x 10.92mm)0.392" L x 0.392" W (9.95mm x 9.95mm)0.394" L x 0.354" W (10.00mm x 9.00mm)
Height
0.047" (1.19mm)0.083" (2.10mm)0.098" (2.49mm)0.098" (2.50mm)0.114" (2.90mm)0.118" (3.00mm)0.122" (3.10mm)0.140" (3.55mm)0.142" (3.60mm)0.150" (3.80mm)0.157" (4.00mm)0.161" (4.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.