Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,874 In Stock | 1 : ¥5.01000 Cut Tape (CT) 15,000 : ¥2.08064 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 24 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.022" (0.57mm) | |||
46,030 In Stock | 1 : ¥6.32000 Cut Tape (CT) 15,000 : ¥2.64298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 24 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.6mm | 0.019" (0.48mm) | |||
786 In Stock | 1 : ¥11.90000 Cut Tape (CT) 1,000 : ¥6.59212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 40 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.018" (0.46mm) |