Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥9.61000 Strip | Strip | Active | Socket, Outer Shroud Contacts | 4 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.023" (0.59mm) | |||
720 In Stock | 1 : ¥13.96000 Strip | Strip | Active | Header, Center Strip Contacts | 4 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.018" (0.46mm) |