Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,497 In Stock 96 Factory | 96 : ¥41.62406 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
94 In Stock | 24 : ¥200.07458 Tray | Tray | Active | Receptacle, Center Strip Contacts | 104 | 0.025" (0.64mm) | 2 | Surface Mount, Right Angle | Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | - | - | |||
67 In Stock | 40 : ¥133.08200 Tray | Tray | Active | Header, Outer Shroud Contacts | 52 | 0.025" (0.64mm) | 2 | Surface Mount, Right Angle; Through Hole | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | - | 0.320" (8.12mm) | |||
0 In Stock Check Lead Time | 39 : ¥165.66897 Tray | Tray | Active | Receptacle, Center Strip Contacts | 120 (104 + 16 Power) | 0.025" (0.64mm) | 2 | Surface Mount | Ground Bus (Plane), Power Pins (16) | Gold | 10.0µin (0.25µm) | 10mm, 11mm, 14mm | 0.278" (7.06mm) |