Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,391 In Stock | 1 : ¥10.10000 Cut Tape (CT) 4,000 : ¥5.04981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 40 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 2mm | 0.077" (1.95mm) | |||
0 In Stock Check Lead Time | 54 : ¥72.94481 Bulk | Bulk | Active | Receptacle, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 3.94µin (0.100µm) | 4mm, 5mm, 6mm | 0.140" (3.55mm) |