Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Mated Stacking Heights
5mm, 9mm, 13mm6mm, 10mm, 14mm
Height Above Board
0.185" (4.70mm)0.224" (5.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
BergStak, MezzSelect Series
61083-101400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
5,158
In Stock
1 : ¥52.21000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm
0.185" (4.70mm)
61083-102400LF
61083-102400LF
CONN PLUG 100POS SMD GOLD
Amphenol ICC (FCI)
379
In Stock
1 : ¥42.85000
Tube
Tube
Active
Plug, Center Strip Contacts
100
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm
0.224" (5.70mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.