Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,545 In Stock | 1 : ¥15.68000 Cut Tape (CT) 5,000 : ¥7.71983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 1.5mm | 0.057" (1.45mm) | |||
692 In Stock 78 Factory | 26 : ¥139.23962 Tray | Tray | Active | Receptacle, Center Strip Contacts | 112 (104 + 8 Power) | 0.025" (0.64mm) | 2 | Surface Mount | Ground Bus (Plane), Power Pins (8) | Gold | 10.0µin (0.25µm) | 10mm, 11mm, 14mm | 0.278" (7.06mm) | |||
41,662 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,000 : ¥8.93169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 16 | 0.031" (0.80mm) | 2 | Surface Mount | - | Tin | 120.0µin (3.05µm) | 4.5mm, 5.65mm, 7mm | 0.140" (3.55mm) |