Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Razor Beam™ SS5SEARAY™ SEAM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
High Density Array, MaleSocket, Outer Shroud Contacts
Number of Positions
160240
Pitch
0.020" (0.50mm)0.050" (1.27mm)
Number of Rows
26
Features
Board Guide, Pick and PlacePick and Place
Mated Stacking Heights
4.5mm, 5.5mm, 6mm7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.132" (3.35mm)0.181" (4.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SS5-80-3.50-L-D-K-TR
SS5-80-3.50-L-D-K-TR
CONN SOCKET 160POS SMD GOLD
Samtec Inc.
578
In Stock
4,250
Factory
1 : ¥89.56000
Cut Tape (CT)
850 : ¥55.98785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
160
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
SEAM-40-02.0-L-06-2-A-K-TR
SEAM-40-02.0-L-06-2-A-K-TR
CONN HD ARRAY PLUG 240P SMD GOLD
Samtec Inc.
273
In Stock
1 : ¥164.02000
Cut Tape (CT)
200 : ¥120.18525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
High Density Array, Male
240
0.050" (1.27mm)
6
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
7mm, 8mm, 8.5mm, 9.5mm
0.181" (4.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.