Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Panasonic Electric WorksSamtec Inc.
Series
LS2P5K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Outer Shroud ContactsSelf Mating, Non-Gendered, Hermaphroditic
Number of Positions
50120
Pitch
0.020" (0.50mm)0.079" (2.00mm)
Mounting Type
Surface MountThrough Hole
Features
-Latch Holder
Contact Finish Thickness
10.0µin (0.25µm)-
Mated Stacking Heights
3mm-
Height Above Board
0.094" (2.40mm)0.250" (6.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
AXK660347YG
AXK6A2347YG
CONN HDR 120POS SMD GOLD
Panasonic Electric Works
3,546
In Stock
1 : ¥36.04000
Cut Tape (CT)
1,500 : ¥20.19657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
120
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
3mm
0.094" (2.40mm)
LS2-125-01-L-D
LS2-125-01-L-D
CONN SELF-MATE 50POS VERT GOLD
Samtec Inc.
82
In Stock
1 : ¥85.55000
Tube
Tube
Active
Self Mating, Non-Gendered, Hermaphroditic
50
0.079" (2.00mm)
2
Through Hole
Latch Holder
Gold
10.0µin (0.25µm)
-
0.250" (6.35mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.