Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Yes | SONET/SDH, RF instrumentation systems, Wireless base stations | Clock | Clock | 1 | 1:1 | Yes/No | 2.7GHz | 2.85V ~ 3.15V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Yes | RF instrumentation systems, Wireless base stations | Clock | Clock | 1 | 1:1 | Yes/No | 2.7GHz | 2.85V ~ 3.15V | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Yes | Military Applications | Clock | Clock | 1 | 1:1 | Yes/No | 3GHz | 2.85V ~ 3.15V | -55°C ~ 125°C | Surface Mount | 44-CLCC Exposed Pad | 44-CQFJ (16.51x16.51) |