Results: 0
Manufacturer
ACL Staticide IncApex Tool GroupBertechBotron Company Inc.Chip Quik Inc.DescoDIGIKEY STANDARDiFixitPanduit CorpPomona ElectronicsProtektive PakSCSSeeed Technology Co., LtdSRA Soldering Products
Series
-*2200230023804600BERTECH® AFWSBBERTECH® AMWSBERTECH® CGC151MBERTECH® FGC151MBERTECH® M1SHGCC0030
Packaging
BagBoxBulkRetail Package
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
Cord (For Mats)Cord (For Mats, Wrist Straps)Cord (For Wrist Straps)Heel Strap (Disposable)Heel Strap (Sole Coverage)Heel Strap (Toe Coverage)Heel StrapWrist Strap (Disposable)Wrist Strap with CordWrist Strap
Cord Type
-CoiledStraight
Cord Termination
3mm Right Angle Plug, 3.4mm Plug3.18mm Snap Socket, Banana Plug3.4mm Plug (2)3.4mm Plug, 3.4mm Right Angle Plug3.5mm Plug, Magnetic Socket3.5mm Right Angle Plug, 4mm Snap Socket (2)3.5mm Right Angle Plug, 4mm Snap Socket3.5mm Right Angle Plug, 7mm Snap Socket (2)3.5mm Right Angle Plug, Magnetic Socket4mm Snap Socket, Banana Jack4mm Snap Socket, Banana Plug4mm Snap Socket, NEMA 5-15P
Cord Length
1.5' (0.46m)2' (0.61m)2.96' (0.9m)4' (1.22m)5' (1.52m)6' (1.83m)6.56' (2m)8' (2.44m)10' (3.05m)12' (3.66m)15' (4.57m)18' (5.49m)20' (6.10m)20' (6.1m)
Number of Conductors
12
Strap Closure
-AdhesiveBuckleCam LockClaspD-Ring (2), Hook and LoopD-Ring, Hook and LoopElastic RetentionExpansionHook and LoopSlipknotSnap LockZipper Style
Strap Material
-Elastic FabricFabricMetalNylonPolyesterRubber (Heel Straps)RubberStainless SteelThermoplastic ElastomerThermoplasticVelostatVinyl
Strap Termination
3.18mm Snap Stud4mm Snap Stud (2)4mm Snap Stud7mm Snap Socket (2)7mm Snap Socket7mm Snap Stud (2)7mm Snap Stud10mm Snap Stud-AdhesiveAlligator ClipMagnetic
Resistance
0 Ohms1 mOhms100 kOhms1 MOhms2 MOhms
Size
-LargeMediumOne SizeSmallXLargeXSmall
Color
-AmethystAmethyst, GrayBeige, BlackBlackBlack, BlueBlack, Blue, RedBlack, BurgundyBlack, GrayBlack, GreenBlack, OrangeBlack, Red
Features
-ExpandableIncludes Alligator Clip AdapterIncludes Alligator Clip Adapter, Magnetic Strap ConnectionIncludes DiodeIncludes Snap KitMagnetic Strap Connection
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.