Results: 0
Manufacturer
ACL Staticide IncApex Tool GroupBertechBotron Company Inc.Chip Quik Inc.DescoiFixitJonard ToolsPi SupplyPomona ElectronicsProtektive PakSCSStarTech.com
Series
-*19646800820083008400880089009900ACL Staticide®AFM
Packaging
BagBoxBulkCaseRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Mat Type
-FloorFloor RunnerFloor, TileTable, WorkbenchTable, Workbench RunnerTray Liner
Shape
-OctagonRectangleSquare
Length
1' (0.30m)1.17’ (0.36m)1.5' (0.46m)1.8' (0.55m)1.83' (0.56m)1.97' (0.60m)2' (0.61m)2.29' (0.70m)2.96' (0.90m)3' (0.91m)3.28' (1.00m)3.92' (1.19m)
Width
0.92' (0.28m)0.98' (0.30m)1' (0.30m)1.17' (0.36m)1.3' (0.40m)1.33' (0.41m)1.48' (0.45m)1.5' (0.46m)1.64' (0.50m)1.83' (0.56m)1.92' (0.58m)1.96' (0.60m)
Thickness
0.02" (0.46mm)0.02" (0.51mm)0.039" (0.99mm)0.04" (1.02mm)0.06" (1.52mm)0.060" (1.52mm)0.065" (1.65mm)0.07" (1.78mm)0.08" (2.03mm)0.090" (2.29mm)0.093" (2.36mm)0.094" (2.39mm)
Color
-BeigeBlackBlack, BlueBlack, Dark BlueBlack, GrayBlack, GreenBlack, Light BlueBlack, ReverseBlack, YellowBlueBlue, Dark
Material
-ElastomerFiberboardFoam Rubber, VinylLaminateLaminate, RubberPlastic, RubberPolymerPVCRubberVinyl
Number of Layers
123
Features
-Anti FatigueAnti Fatigue, ConductiveAnti Fatigue, DissipativeAnti-StaticConductiveConductive, DissipativeDissipative
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.