CLP-150 | ||
---|---|---|
DigiKey Part Number | 223-CLP-150-ND | |
Manufacturer | ||
Manufacturer Product Number | CLP-150 | |
Description | STRING ENCODER,50 INCH RANGE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Linear Potentiometer Cable | |
Datasheet | Datasheet | |
EDA/CAD Models | CLP-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 150.00mm (0 ~ 5.91") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Linear Potentiometer | |
Linearity | ±0.1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | 42V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,818.37000 | ¥5,818.37 |
5 | ¥5,465.71800 | ¥27,328.59 |
10 | ¥5,254.13800 | ¥52,541.38 |