Angle, Linear Position Measuring

Results: 2
Packaging
BoxBulk
Rotation Angle - Electrical, Mechanical
0° ~ 85°, 0° ~ 120°-
Resistance Tolerance
±20%-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
9812R5KL2.0
9812R5KL2.0
SENSOR ROTARY CONNECTOR
Sensata-BEI Sensors
138
In Stock
1 : ¥778.74000
Box
Box
Active
Rotary Position
Resistive
-
-
Resistive
-
Hole for Shaft
±2%
5 kOhms
-
-
Chassis Mount
Connector
-
Box with Connector
-
9806R5KL2.0
9800-682-1
SENSOR ROTARY 120 DEG CONNECTOR
Sensata-BEI Sensors
18
In Stock
1 : ¥482.30000
Bulk
Bulk
Active
Rotary Position
Resistive
0° ~ 85°, 0° ~ 120°
-
Resistive
-
Hole for Shaft
±2%
5 kOhms
±20%
-
Chassis Mount
Connector
-40°C ~ 135°C
Box with Connector
-
Showing
of 2

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.