Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,429 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥13.22211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,615 In Stock | 1 : ¥27.09000 Cut Tape (CT) 500 : ¥16.95706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360° | - | Analog Voltage | Clockwise Increase | External Magnet, Not Included | - | - | 3.3V, 5V | Surface Mount | Gull Wing | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,552 In Stock | 1 : ¥75.12000 Cut Tape (CT) 4,500 : ¥41.02439 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360°, Continuous | - | PWM, SPI | - | External Magnet, Not Included | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥71.18000 Cut Tape (CT) 4,500 : ¥38.89018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Hall Effect | 0° ~ 360°, Continuous | - | I2C, PWM | - | External Magnet, Not Included | - | - | 3V ~ 3.6V, 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |