Results: 0
Manufacturer
Adafruit Industries LLCAllegro MicroSystemsAlliance Sensors GroupAlps AlpineAltech CorporationAmphenol Piher Sensing Systemsams-OSRAM USA INC.Analog Devices Inc.Asahi Kasei Microdevices/AKMAzoteq (Pty) LtdBanner Engineering CorporationBend Labs, Inc.
Series
-*1602285285S28633033824044205255320
Packaging
-BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
For Measuring
-AngleAngle, LinearAngle, Linear, RotaryAngle, RotaryAngle, Rotary PositionLinear PositionLinear, Rotary PositionRotary Position
Technology
-CapacitiveGMR (Giant Magnetoresistive)Hall EffectInductiveLVDT (Linear Variable Differential Transformer)LVIT (Linear Variable Inductance Transducer)MagnetoresistiveOpticalReed SwitchResistive
Rotation Angle - Electrical, Mechanical
0° ~ 10°, Continuous0° ~ 100°0° ~ 105°, Continuous0° ~ 1080°, 0° ~ 3960°0° ~ 110°0° ~ 120°0° ~ 120°, 0° ~ 360°0° ~ 120°, Continuous0° ~ 130°, 0° ~ 180°0° ~ 145°, Continuous0° ~ 15°, Continuous0° ~ 150°
Linear Range
0 ~ 0.80mm (0 ~ 0.03")0 ~ 1.01mm (0 ~ 0.04")0 ~ 1.80mm (0 ~ 0.07")0 ~ 10.16mm (0 ~ 0.40")0 ~ 100.00mm (0 ~ 3.94")0 ~ 1000.00mm (0 ~ 39.37")0 ~ 1000.00mm (0 ~ 40.00")0 ~ 10000000.00mm (0 ~ 393700.79")0 ~ 101.60mm (0 ~ 4.00")0 ~ 10160.00mm (0 ~ 400.00")0 ~ 107.00cm (0 ~ 42.13")0 ~ 107.00mm (0 ~ 4.21")
Output
0 V ~ 10 V0V ~ 10V0V ~ 10V, 4mA ~ 20mA0V ~ 10V, 4mA ~ 20mA, Push-Pull4mA ~ 20mA40mA ~ 20mA-AnalogAnalog VoltageAnalog Voltage, 4 ~ 20mAAnalog Voltage, PWMAnalog Voltage, PWM, SENT
Output Signal
4mA ~ 20mA-Clockwise IncreaseClockwise Increase, Counterclockwise Increase, ProgrammableCosine, SineCounterclockwise IncreaseDigitalLogicProgrammable
Actuator Type
-ArmBallC-SlotExposed Element - RotaryExternal Magnet, IncludedExternal Magnet, Not IncludedFlatted ShaftFlexible Membrane - LinearFlexible Membrane - RotaryHole for ShaftInductive Target
Linearity
±0.025%±0.03%±0.05%±0.08%±0.09%±0.1%±0.1°±0.15%±0.2%±0.25%±0.3%±0.35%
Resistance
55 Ohms70 Ohms82 Ohms100 Ohms130 Ohms470 Ohms500 Ohms0.5 kOhms750 Ohms1 kOhms1.1 kOhms1.2 kOhms
Resistance Tolerance
±1%±10%±15%±20%±25%±30%-
Voltage - Supply
0V ~ 10V0V ~ 18V0V ~ 5.5V0V ~ 8.5V1V ~ 25V1V ~ 5.5V1.135V ~ 3.6V1.62V ~ 3.63V1.8V ~ 3.63V2V ~ 10V2.2V ~ 3.5V2.2V ~ 3.6V
Mounting Type
-Bare DieChassis MountCustomFlange MountPanel MountSurface MountSurface Mount, Wettable FlankThrough Hole
Termination Style
-CableCable with ConnectorConnectorGull WingPC PinPin HeaderRing, Wire LeadsSMD (SMT) TabSolder LugSolder PadSolder TabSolder TurretSurface Mount
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-45°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 120°C-40°C ~ 124°C-40°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-SIP Module3-SIP Module3-SIP Module, Formed Leads3-SMD, Gull Wing3-SSIP3-SSIP Module4-SIP Module4-SIP Module, Formed Leads4-SMD, Gull Wing4-SSIP4-SSIP Module5-SSIP
Supplier Device Package
2-SIP2-UltraMini SIP3-SIL3-SIP4-DMP4-SIL4-SIP4-SMD5-SIP6-DFN (2x2.5)6-SOP6-TDFN (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.