Analog to Digital Converters (ADCs) Evaluation Boards

Results: 4
Packaging
BoxBulk
Number of A/D Converters
14
Number of Bits
14161824
Sampling Rate (Per Second)
256k2M125M
Data Interface
DSP, MICROWIRE™, QSPI™, Serial, SPI™Serial LVDSSerial, SPI
Input Range
220mVpp±10V±12.6V
Power (Typ) @ Conditions
57.4mW @ 2MSPS455mW @ 512kSPS1.31W @ 125MSPS
Utilized IC / Part
ADAQ4001ADAQ4003ADAQ7768-1LTM9012
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of A/D Converters
Number of Bits
Sampling Rate (Per Second)
Data Interface
Input Range
Power (Typ) @ Conditions
Utilized IC / Part
Supplied Contents
0
In Stock
Check Lead Time
1 : ¥856.07000
Bulk
Bulk
Active
1
16
2M
DSP, MICROWIRE™, QSPI™, Serial, SPI™
±10V
57.4mW @ 2MSPS
ADAQ4001
Board(s)
0
In Stock
Check Lead Time
1 : ¥896.87000
Box
Box
Active
1
18
2M
DSP, MICROWIRE™, QSPI™, Serial, SPI™
±10V
57.4mW @ 2MSPS
ADAQ4003
Board(s)
EVAL BOARD FOR ADAQ7768-1
EV-ADAQ7768-1FMC1Z
EVAL BOARD FOR ADAQ7768-1
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥1,154.40000
Box
Box
Active
1
24
256k
Serial, SPI
±12.6V
455mW @ 512kSPS
ADAQ7768-1
Board(s)
DC1732B-AB
DC1732B-AB
EVAL BOARD FOR LTM9012
Analog Devices Inc.
0
In Stock
Active
Box
Active
4
14
125M
Serial LVDS
220mVpp
1.31W @ 125MSPS
LTM9012
Board(s)
Showing
of 4

Analog to Digital Converters (ADCs) Evaluation Boards


Analog-to-Digital Converter (ADCs) Evaluation Boards are populated circuit boards used to provide a working example of a specific ADC or device. The number of A/D converters on a given board ranges from 3 to 32, with sampling rates per second from 2.5 kHz to 26 GHz and input voltages ranging from 0 to 8 Vp-p.