Analog to Digital Converters (ADC)

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Ratio - S/H:ADC
1:1-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
SOT-23-6
MCP3421A3T-E/CH
IC ADC 18BIT SIGMA-DELTA SOT23-6
Microchip Technology
37,632
In Stock
1 : ¥25.53000
Cut Tape (CT)
3,000 : ¥19.29199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
3.75
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
SOT-23-6
MCP3421A1T-E/CH
IC ADC 18BIT SIGMA-DELTA SOT23-6
Microchip Technology
16,716
In Stock
1 : ¥25.53000
Cut Tape (CT)
3,000 : ¥19.29199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
3.75
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
SOT-23-6
MCP3421A0T-E/CH
IC ADC 18BIT SIGMA-DELTA SOT23-6
Microchip Technology
8,538
In Stock
1 : ¥25.53000
Cut Tape (CT)
3,000 : ¥19.29199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
3.75
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
SOT-23-6
MCP3421A2T-E/CH
IC ADC 18BIT SIGMA-DELTA SOT23-6
Microchip Technology
1,261
In Stock
1 : ¥25.53000
Cut Tape (CT)
3,000 : ¥19.29199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
3.75
1
Differential
I2C
PGA-ADC
-
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
-
-
SOT-23-6
MCP3421A0T-E/CHVAO
IC ADC 18BIT SIGMA-DELTA SOT23-6
Microchip Technology
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
3.75
1
Differential
I2C
PGA-ADC
1:1
1
Sigma-Delta
Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
PGA
-40°C ~ 125°C
SOT-23-6
SOT-23-6
Surface Mount
Automotive
AEC-Q100
Showing
of 5

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.