Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥305.65000 Tray | - | Tray | Active | 24 | 1.5M | 8 | Single Ended | SPI | ADC | 0:4 | 4 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | - | -40°C ~ 105°C | 56-WFQFN Exposed Pad, CSP | 56-LFCSP-WQ (8x8) | Surface Mount | ||
30 In Stock | 1 : ¥200.07000 Tube | - | Tube | Active | 12 | 1.5M | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥298.43000 Bulk | Bulk | Active | 18 | 2M | 1 | Differential, Single Ended | DSP, MICROWIRE, QSPI, Serial, SPI | ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 1.89V | - | -40°C ~ 125°C | 49-FBGA, CSPBGA | 49-CSPBGA (7x7) | Surface Mount |