Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
989 In Stock | 1 : ¥67.49000 Tube | - | Tube | Active | 16 | 15 | 8, 16 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address, Temperature Sensor | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
1,128 In Stock | 1 : ¥361.32000 Cut Tape (CT) 1,000 : ¥258.39121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 8 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 105°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount |