Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,048 In Stock | 1 : ¥104.50000 Tube | - | Tube | Active | 24 | 19.2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
3,313 In Stock | 1 : ¥121.17000 Cut Tape (CT) 1,500 : ¥76.75220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount |