Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,241 In Stock | 1 : ¥257.45000 Tray | - | Tray | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount | ||
24 In Stock | 1 : ¥311.22000 Tray | Tray | Active | 16 | 500k | 8 | Differential | SPI | S/H-PGA-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | PGA, Simultaneous Sampling | -40°C ~ 85°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |