Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,958 In Stock | 1 : ¥14.20000 Tube | - | Tube | Active | 24 | 80 | 2 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOP | Surface Mount | ||
6,842 In Stock | 1 : ¥74.21000 Cut Tape (CT) 2,500 : ¥62.18581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
371 In Stock | 1 : ¥121.91000 Tube | - | Tube | Active | 16 | 500 | 2 | Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 3.3V, 5V | PGA | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥276.66000 Tube | - | Tube | Active | 18 | 2M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | - | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |