Results: 0
Manufacturer
3PEAKAdvanced Linear Devices Inc.ams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.MaxLinear, Inc.Microchip TechnologyNuvoton Technology CorporationNXP USA Inc.
Series
-*AD4695AD9094ADC083000ADC356xADC358xADC364xADC366xADI0012ADS866xADS868x
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Number of Bits
3677.6891010, 12, 14111212, 1312, 16
Sampling Rate (Per Second)
3.753.75, 15, 60, 2406.76.86.97.581313.75141516
Number of Inputs
11, 21, 2, 4, 81, 822, 32, 3, 42, 433, 43, 53, 6
Input Type
-DifferentialDifferential, Pseudo-DifferentialDifferential, Pseudo-Differential, Single EndedDifferential, Single EndedPseudo-DifferentialPseudo-Differential, Single EndedSingle Ended
Data Interface
3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI3-Wire Serial, 4-Wire Serial, SPI3-Wire Serial, Microwire, QSPI, SPI3-Wire Serial, SPI3-Wire, Microwire, QSPI, SPI4-Wire Serial, DSP, Microwire, QSPI, SPI4-Wire Serial, SPI-DSPDSP, MICROWIRE, QSPI, Serial, SPIDSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
-ADCDSI-ADCMUX-ADCMUX-PGA-ADCMUX-PGA-S/H-ADCMUX-S/H-ADCMUX-S/H-MUX-ADCPGA-ADCPGA-ADC-MUXPGA-MUX-S/H-ADCPGA-S/H-ADCS/H-ADC (3), MUX-S/H-ADC (4)S/H-ADC
Ratio - S/H:ADC
0:10:160:20:2, 0:4, 0:80:30:40:60:81:11:1, 2:21:22:1
Number of A/D Converters
123468163264
Architecture
-Adaptive DeltaDual SlopeFlashFolding InterpolatingMulti-SlopePipelinedPipelined, SARSARSigma-DeltaTwo-Step
Reference Type
-ExternalExternal, InternalExternal, Internal, SupplyExternal, SupplyInternalSupply
Voltage - Supply, Analog
-18V ~ 5.25V, 4.75V ~ 5.25V, 5V ~ 36V, 10V ~ 36V-5V0V ~ 2.46V0V ~ 3.6V0.95V ~ 1.05V, 1.7V ~ 1.9V0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V1.05V ~ 1.15V, 1.8V ~ 2V1.1V ~ 1.25V, 1.8V ~ 2V1.1V ~ 2V1.14V ~ 1.26V1.14V ~ 1.26V, 1.71V ~ 1.89V
Voltage - Supply, Digital
-3.3V0.95V ~ 1.05V, 1.7V ~ 1.9V0.95V ~ 1V, 1.71V ~ 1.89V0.95V ~ 1V, 1.85V ~ 1.95V1.05V ~ 1.15V1.05V ~ 1.15V, 1.8V ~ 2V1.1V ~ 1.2V1.14V ~ 1.26V, 1.71V ~ 1.89V1.14V ~ 1.26V, 1.71V ~ 1.89V1.14V ~ 1.89V1.15V ~ 1.225V1.15V ~ 1.25V
Features
-Alert Function, Configurable Resolution, Multiplexed Input, Oversampling, Resolution Boost, Simultaneous SamplingComparator, GPIO, Oscillator, PGA, Temp SensorDecimation Filters, Noise-Shaping RequantizerDigital Window Comparator, GPIO, OscillatorGPIO, Integrated PGA, Multiplexed Input, Temperature SensorInterleavable, Simultaneous SamplingInternal OscillatorInternal Oscillator, PGAInternal Oscillator, PGA, Simultaneous SamplingInternal Oscillator, PGA, Simultaneous Sampling, Temperature SensorInternal Oscillator, PGA, Temperature Sensor
Operating Temperature
-55°C ~ 105°C-55°C ~ 115°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C-55°C ~ 210°C-55°C ~ 85°C-50°C ~ 105°C-50°C ~ 125°C-45°C ~ 125°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 120°C
Package / Case
6-TSSOP, SC-88, SOT-3636-WDFN Exposed Pad6-WFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad, CSP8-VDFN Exposed Pad8-VDFN Exposed Pad, CSP
Supplier Device Package
6-DFN (2x2)6-SSOP6-WSON (2.2x2.5)8-DFN (2x3)8-DFN (3x2)8-LFCSP-UD (2x2)8-LFCSP-WD (3x3)8-MSOP8-PDIP8-SO8-SOIC8-SON (3x3)
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.