Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
891 In Stock | 1 : ¥52.13000 Tube | - | Tube | Active | 12 | 82 | 8 | Pseudo-Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 3V ~ 5.5V | 3V ~ 5.5V | Selectable Address, Temperature Sensor | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
1,703 In Stock | 1 : ¥256.56000 Tray | Tray | Active | 16 | 250k | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | True Bipolar | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
22 In Stock | 1 : ¥686.84000 Tray | - | Tray | Active | 14 | 80M | 2 | Differential | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 64-VFQFN Exposed Pad, CSP | 64-LFCSP-VQ (9x9) | Surface Mount | ||
3,780 In Stock | 1 : ¥78.08000 Tube | - | Tube | Active | 12 | 3M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.35V ~ 3.6V | 2.35V ~ 3.6V | - | -40°C ~ 125°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |