Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166 In Stock | 1 : ¥52.70000 Tube | - | Tube | Active | 16 | 6.8 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
2,633 In Stock | 1 : ¥44.17000 Tube | - | Tube | Active | 16 | 6.8 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥26.46628 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 6.8 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥22.16550 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 6.8 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount |