Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,974 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.99950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Telecommunications | - | 4PDT | 1 | 10Ohm | 1.65V ~ 4.3V | - | 475MHz | Break-Before-Make | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-MLP (3x3) | ||
211 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥3.27231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Networking | - | 4PDT | 1 | 700mOhm | 1.4V ~ 4.3V | - | 160MHz | - | -40°C ~ 125°C (TA) | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |