Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 350Ohm | 10Ohm | 4.5V ~ 15.5V | - | - | - | - | - | 200nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 8:1 | 1 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPDT | 2:1 | 3 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SPST - NO | 1:1 | 4 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 90MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | SP4T | 4:1 | 2 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | - | 16:1 | 1 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 85°C (TA) | Through Hole | 24-DIP (0.600", 15.24mm) | 24-DIP |