Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,331 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥1.41197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 25MHz | - | 0.2pF, 18pF | 100nA | -40dB @ 10MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,217 In Stock 9,005 Marketplace | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.47804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 3 | 240Ohm | 5Ohm | 3V ~ 20V | ±2.5V ~ 9V | - | 30MHz | - | 0.2pF, 9pF | 100nA | -40dB @ 6MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |