Results: 0
Manufacturer
3PEAKAdvanced Linear Devices Inc.Alpha & Omega Semiconductor Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedDiodes IncorporatedEVVOHolt Integrated Circuits Inc.MACOM Technology SolutionsMicrochip Technology
Series
-*4000B54HC74AHC74AUC74HC74HCT74LV74LVC74V74VHCADG508AADI0012
Packaging
BagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Switch Circuit
4PDT4PST4PST - NO5PST - NO16PST-DP3TDP4TDP8TDPDTDPSTDPST - NC
Multiplexer/Demultiplexer Circuit
1:11:21:2, 2:11:42:12:22:43:14:14:24:47:3
Number of Circuits
1234568101214163264
On-State Resistance (Max)
125mOhm140mOhm (Typ)160mOhm220mOhm (Typ)250mOhm300mOhm300mOhm (Typ)330mOhm350mOhm350mOhm (Typ)360mOhm (Typ)370mOhm
Channel-to-Channel Matching (ΔRon)
1.1mOhm1.11mOhm2mOhm2.4mOhm3mOhm4mOhm4.2mOhm5mOhm5.1mOhm10mOhm10mOhm (Typ)15mOhm
Voltage - Supply, Single (V+)
-4.5V ~ -8.8V-4.5V ~ -8.8V, 4.5V ~ 5.5V-3V ~ -3.6V0.8V ~ 2.7V1V ~ 6V1.08V ~ 3.6V1.08V ~ 5.5V1.1V ~ 4.5V1.35V, 1.5V, 1.8V1.4V ~ 4.3V1.5V ~ 2V1.5V ~ 3.6V
Voltage - Supply, Dual (V±)
±1V ~ 5V±1V ~ 6V±1.5V ~ 5V±1.5V ~ 6V±1.8V ~ 2.5V±2V ~ 5.5V±2V ~ 6V±2.5V±2.5V ~ 5V±2.5V ~ 6V±2.5V ~ 7.5V±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
1.4ns, 1.5ns2ns, 5ns2ns, 7.5ns2.2ns, 2.3ns2.3ns, 2ns2.6ns, 2.6ns3ns, 6ns3.2ns, 4.1ns3.8ns, 3.8ns3.9ns, 4ns3.9ns, 5ns3.9ns, 6.3ns
-3db Bandwidth
9.5MHz10MHz11.5MHz12MHz14MHz15MHz17MHz18MHz18.3MHz19MHz20MHz21MHz
Charge Injection
-2200pC-1800pC-1.3nC-1300pC-737pC-640pC-330pC-300pC-245pC-230pC-150pC-125pC
Channel Capacitance (CS(off), CD(off))
0.2pF0.2pF, 18pF0.2pF, 30pF0.2pF, 35pF0.2pF, 55pF0.2pF, 5pF0.2pF, 9pF0.5pF, 13.1pF0.5pF, 23.4pF0.5pF, 5.5pF0.5pF, 5pF0.5pF, 8.2pF
Current - Leakage (IS(off)) (Max)
1pA (Typ)2pA (Typ)10pA10pA (Typ)20pA20pA (Typ)30pA30pA (Typ)40pA50pA50pA (Typ)60pA (Typ)
Crosstalk
-124dB @ 1kHz-120dB @ 100kHz-120dB @ 1kHz-120dB @ 1MHz-115dB @ 1MHz-114dB @ 1MHz-112dB @ 100kHz-110dB @ 100kHz-110dB @ 1MHz-110dB @ 20kHz-109dB @ 100kHz-109dB @ 1MHz
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 175°C-55°C ~ 210°C (TA)-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 80°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-XFBGA, WLCSP4-XFDFN Exposed Pad5-TSSOP, SC-70-5, SOT-3535-XFBGA, DSBGA6-MICRO FOOT®CSP6-TSSOP, SC-88, SOT-3636-UFBGA, WLCSP6-UFDFN6-VSSOP, SC-88, SOT-3636-WDFN Exposed Pad6-WFBGA6-WFBGA, FCBGA
Supplier Device Package
4-WLCSP (0.82x0.82)5-DSBGA (1.4x0.9)5-SOT5-SSOP5-TSOP5-TSSOP5-X2SON (0.80x0.80)6-DFN (1.2x1.0)6-DFN (1.2x1)6-DFN (1.45x1)6-DSBGA6-DSBGA (1.39x.89)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.