Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,348 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.28683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 185MHz | - | 12pF | 200nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
14,358 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,500 : ¥0.91252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 95Ohm | 3Ohm | 2V ~ 10V | - | 30ns, 20ns | 200MHz | - | 3.5pF | 1µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
92,586 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.30712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
11,000 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.16816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 100Ohm | 5Ohm (Typ) | 2V ~ 6V | - | 38ns, 38ns | 200MHz | - | 5pF | 100nA | -50dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,766 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.50264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 200MHz | - | 8pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
572 In Stock | 1 : ¥10.34000 Tube | - | Tube | Last Time Buy | SPDT | 2:1 | 3 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 200MHz | - | 8pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |