Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,027 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥4.08718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns (Typ), 11ns | 65MHz | -8pC | 13pF, 76pF | 75nA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
366 In Stock | 1 : ¥120.52000 Tray | - | Tray | Active | - | 32:1 | 1 | 5.5Ohm | - | 1.8V ~ 5.5V | ±2.5V | - | 18MHz | 1pC | 13pF, 260pF | 250pA | -72dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-WFQFN Exposed Pad, CSP | 48-LFCSP (7x7) |