Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,887 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.27990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 130Ohm | 5Ohm | 2V ~ 6V | ±1V ~ 5V | - | 180MHz | - | 25pF | 400nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
33,269 In Stock | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.18530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
70,261 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.21974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 150Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 58ns, 48ns | 180MHz | - | 3.5pF | 2µA | -60dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
10,848 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.16816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 3 | 100Ohm | 5Ohm (Typ) | 2V ~ 6V | - | 38ns, 38ns | 200MHz | - | 5pF | 100nA | -50dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
12,050 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.52641 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 155Ohm | 5Ohm | 3V ~ 15V | - | - | 70MHz | - | 7.5pF | 200nA | -50dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
466 In Stock | 1 : ¥21.34000 Tube | - | Tube | Active | SPST - NO | 1:1 | 4 | 85Ohm | 4Ohm (Max) | 12V | ±15V | 250ns, 210ns | - | -1pC | 4pF, 4pF | 500pA | -100dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |