Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,576 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.43746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 900mOhm | - | 1.65V ~ 5.5V | - | 7ns, 11.5ns | 200MHz | 1pC | 19pF, 18pF | 20nA | - | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,500 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.22704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 9.5Ohm | 100mOhm | 2.3V ~ 4.8V | - | - | 6.1GHz | - | 1.6pF, 1.6pF | 2µA | -37dB @ 240MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (2.0x1.5) |