Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,866 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 23Ohm | 1Ohm | 3V ~ 16V | ±3.3V ~ 8V | 72ns, 47ns | - | -10pC | 5.5pF, 13.5pF | 1nA | -109dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,678 In Stock | 1 : ¥18.64000 Cut Tape (CT) 2,500 : ¥8.51092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 14pF, 25pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,757 In Stock | 1 : ¥22.50000 Cut Tape (CT) 2,500 : ¥10.29863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 380Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 240ns | 250MHz | 2pC | 3pF, 13pF | 1nA | -88dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
23,323 In Stock | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥14.66766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
13,260 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,500 : ¥5.07305 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
11,793 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.79297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 78Ohm | 910mOhm | 3V ~ 16V | ±3V ~ 8V | 75ns, 88ns | 353MHz | 0.3pC | 2.2pF, 4.8pF | 1nA | -105dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
4,306 In Stock | 1 : ¥19.70000 Cut Tape (CT) 3,000 : ¥9.01130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 380Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 240ns | 250MHz | 2pC | 3pF, 8pF | 1nA | -88dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN | 16-miniQFN (1.8x2.6) |