Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,816 In Stock | 1 : ¥18.64000 Cut Tape (CT) 2,500 : ¥8.51092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 26pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
23,323 In Stock | 1 : ¥29.23000 Cut Tape (CT) 2,500 : ¥14.66766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
9,291 In Stock 7,000 Factory | 1 : ¥74.96000 Cut Tape (CT) 1,000 : ¥42.53783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 100Ohm | 5Ohm | 5V ~ 34V | ±5V ~ 20V | 200ns, 150ns | - | 40pC | 8pF, 160pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
1,182 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 23Ohm | 1Ohm | 3V ~ 16V | ±3.3V ~ 8V | 72ns, 47ns | - | -10pC | 5.5pF, 13.5pF | 1nA | -109dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,128 In Stock | 1 : ¥19.13000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 35Ohm | - | 12V | ±15V | 175ns, 145ns | - | 60pC | 8pF, 8pF | 250pA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
825 In Stock | 1 : ¥19.13000 Tube | - | Tube | Active | SPST - NO | 1:1 | 1 | 35Ohm | - | 12V | ±15V | 175ns, 145ns | - | 60pC | 8pF, 8pF | 250pA | - | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
635 In Stock 2,200 Factory | 1 : ¥68.72000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±5V ~ 20V | 150ns, 150ns | - | 2pC | 3pF, 14pF | 500pA | -92dB @ 100kHz | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
1,039 Marketplace | Unavailable | - | Bulk | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 34V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 3pF, 14pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |