Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
524 In Stock | 1 : ¥18.22000 Tube | - | Tube | Active | SPDT | 2:1 | 1 | 25Ohm | - | 13V ~ 36V | ±7V ~ 22V | 89ns, 80ns | - | 38pC | 12pF, 12pF | 250pA | -88dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
902 In Stock | 1 : ¥45.48000 Tube | - | Tube | Active | SPDT | 2:1 | 4 | 45Ohm | 2Ohm (Max) | 5V ~ 40V | ±4V ~ 22V | 175ns, 145ns | - | 10pC | 8pF | 250pA | -80dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |