Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,427 In Stock | 1 : ¥49.34000 Cut Tape (CT) 1,000 : ¥27.98541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 4 | 115Ohm | 2Ohm | 2.7V ~ 5.5V | ±2.7V ~ 5.5V | 65ns, 40ns | 680MHz | -0.5pC | 5pF, 5pF | 100pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock 4,896 Factory Check Lead Time | 1 : ¥52.87000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 35Ohm | 300mOhm | 3V ~ 15V | ±3V ~ 8V | 130ns, 75ns | - | 2pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |