Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,305 In Stock | 1 : ¥49.92000 Cut Tape (CT) 1,500 : ¥28.32123 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 94ns, 93ns | 40MHz | 29pC | 19pF, 117pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | ||
8,032 In Stock | 1 : ¥106.89000 Cut Tape (CT) 1,500 : ¥67.71390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 11.5Ohm | 550mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 110ns, 120ns | 60MHz | 10pC | 8pF, 90pf | 250pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) |